Descriptions of TE Connectivity / Raychem TXR40AB00-1206AI provided by its distributors.
Cross Referenced to TE CNTY RAYCHEM - Part RYCTXR40AB00-1206AI
TINEL LOCK ADAPTER, STRAIGHT, SHELL SIZE 13, C; ENTRY SIZE 6, OLIVE DRAB | TE Connectivity TXR40AB00-1206AI
Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
ACCESSORIES FOR CONNECT. Tinel-Lock Adapter, Straight ,Shell size 17,E,entry size 6,for cable 9.52mm
Backshells & Adapters TXR40AB00-1206AI
TXR40AB00-1206AI 664529-000 // 5-1195236-1
TNEL LCK ADPTR STR ALUM ALLOY OLV/DR CAD OVR ELCTRLSS NKL
Thin Wall Heat Shrink Tubing ADAPTER: TINEL-LOCK
Circular MIL Spec Strain Reliefs&Adapters ADPTR
664529-000, TE Connectivity / Raychem Brand
Braid, Fixed, Spin and Tinel Lock Adapters
Electrical Connector Cylindrical
CONN BACKSHELL ADPT SZ13 C M18
CIRCULAR BACKSHELL/ADAPTOR, STRAIGHT, SHELL SZ 13, ALUM; Connector Shell Size: 13; Cable Diameter Max: 9.52mm; Strain Relief Material: Aluminium Alloy; Product Range: Tinel Lock Code 40 Series; Accessory Ty
TXR40AB00-1206AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .38 in Cable Entry Diameter: .2 – 9.5 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .38" .2 – 9.5 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AB00-1206AI | Internal Number: 664529-000 | Alias Number: 5-1195236-1 | Aluminum | TE Connectivity