TE Connectivity / Raychem TXR40AB00-1205AI

Txr40Ab00-1205Ai |Raychem Te Connectivity TXR40AB00-1205AI
$ 107.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-1205AI.

IHS

Datasheet4 pages1 year ago

TME

Electro Sonic

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-2.75%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-1205AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-1205AI provided by its distributors.

Txr40Ab00-1205Ai |Raychem Te Connectivity TXR40AB00-1205AI
CABLE CLAMP, 13, ALUMINIUM ALLOY; Connector Shell Size: 13; Cable Diameter Max: 6.4mm; Strain Relief Material: Aluminium Alloy; Product Range: TXR Series; For Use With: MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/2
Special Order: TXR40AB00-1205AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .31 in Cable Entry Diameter: .2 – 7.9 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .31" .2 – 7.9 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AB00-1205AI | Internal Number: 778005-000 | Alias Number: 9-1196055-5 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 778005-000
  • TXR-40-AB00-1205AI