TE Connectivity / Raychem TXR40AB00-1204AI

Circular Mil Spec Strain Reliefs&adapters Adptr |Te Connectivity Raychem 834219-000
$ 77.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-1204AI.

IHS

Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-9.61%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-1204AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-1204AI provided by its distributors.

Circular Mil Spec Strain Reliefs&adapters Adptr |Te Connectivity Raychem 834219-000
Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Connector Accessories Tinel-Lock Backshell with Ring Size 13 ST Aluminum Alloy Cadmium Finish Olive Drab
Braid, Fixed, Spin and Tinel Lock Adapters
Backshells & Adapters TXR40AB00-1204AI
Electrical Connector Cylindrical
CONNECTOR BACKSHELLS ACCESSORIES;
CONN BACKSHELL ADPT SZ13 C M18
TXR40AB00-1204AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .25 in Cable Entry Diameter: .2 – 6.4 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .25" .2 – 6.4 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AB00-1204AI | Internal Number: 834219-000 | Alias Number: 1-1196513-8 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 834219-000
  • 834219-000.