TE Connectivity / Raychem TXR40AB00-1007BI

Cross Referenced to TE CONNECTIVITY CORP - Part RYCTXR40AB00-1007BI
$ 96.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-1007BI.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

ShanghaiCT

Arrow Electronics

CAD Models

Download TE Connectivity / Raychem TXR40AB00-1007BI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-1007BI provided by its distributors.

Cross Referenced to TE CONNECTIVITY CORP - Part RYCTXR40AB00-1007BI
Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Txr40Ab00-1007Bi |Te Connectivity Raychem TXR40AB00-1007BI
Connector Accessories Tinel-Lock Backshell with Ring Size 11 ST Aluminum Alloy Cadmium Finish Olive Drab
TNEL LCK ADPTR STR ALUM ALLOY OLV/DR CAD OVR ELCTRLSS NKL
Connector Accessory, Backshell, Aluminum Alloy
Braid Fixed Spin and Tinel Lock Adapters
CONNECTOR BACKSHELLS ACCESSORIES;
CIRCULAR MIL SPEC STRAIN RELIEFS
CONN BACKSHELL ADPT SZ 11B OLIVE
CONN BACKSHELL ADPT SZ11 B M15
TXR40AB00-1007BI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .44 in Cable Entry Diameter: .2 – 11.1 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .44" .2 – 11.1 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AB00-1007BI | Internal Number: 941793-000 | Alias Number: 1-1197292-9 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 941793-000
  • TXR-40-AB00-1007BI