TE Connectivity / Raychem TXR40AB00-1005AI

Tinel-lock Adapter, Shell Size 11, B; Entry Size 5 | Te Connectivity TXR40AB00-1005AI
$ 103.805
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-1005AI.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
-20.45%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-1005AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-1005AI provided by its distributors.

TINEL-LOCK ADAPTER, SHELL SIZE 11, B; ENTRY SIZE 5 | TE Connectivity TXR40AB00-1005AI
CABLE CLAMP, 11, ALUMINIUM ALLOY; Connector Shell Size:11; Cable Diameter Max:6.4mm; Strain Relief Material:Aluminium Alloy; Product Range:TXR Series; For Use With:MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/2
TXR40AB00-1005AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .31 in Cable Entry Diameter: .2 – 7.9 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .31" .2 – 7.9 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AB00-1005AI | Internal Number: 886065-000 | Alias Number: 4-1196894-2 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 886065-000
  • TXR-40-AB00-1005AI