TE Connectivity / Raychem TXR40AB00-0804BI

180° 9 Shell Size Olive DrabCadmium Over Electroless Nickel Aluminum Alloy
$ 80.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB00-0804BI.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-7.75%

CAD Models

Download TE Connectivity / Raychem TXR40AB00-0804BI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB00-0804BI provided by its distributors.

180° 9 Shell Size Olive DrabCadmium Over Electroless Nickel Aluminum Alloy
CIRCULAR CLAMP, 6.4MM, SIZE 9/A; Connect; CIRCULAR CLAMP, 6.4MM, SIZE 9/A; Connector Shell Size: 9/A; Cable Diameter Max: 6.4mm; Strain Relief Material: Aluminium; Product Range: TXR Series; For Use With: AMP MIL-DTL-38999 Se
TXR40AB00-0804BI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .25 in Cable Entry Diameter: .2 – 6.4 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .25" .2 – 6.4 mm | Ruggedized Backshell & Adapter | Part Number: TXR40AB00-0804BI | Internal Number: 415115-000 | Alias Number: 8-1193128-1 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 415115-000
  • TXR-40-AB00-0804BI