TE Connectivity / Raychem TXR21AZ00-0804AI

Circular Mil Spec Strain Reliefs&adapters |Te Connectivity Raychem CW0954-000
$ 185.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR21AZ00-0804AI.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

Electro Sonic

Master Electronics

Supply Chain

Introduction Date2019-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR21AZ00-0804AI provided by its distributors.

Circular Mil Spec Strain Reliefs&adapters |Te Connectivity Raychem CW0954-000
Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 4
Shrink Boot Adapters 180° 8 Shell Size
RAYCHEM TXR21AZ00-0804AI TXR21AZ00-0804AI
Special Order: TXR21AZ00-0804AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .25 in Cable Entry Diameter: .2 – 6.4 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .25" .2 – 6.4 mm | Connector Backshell | Part Number: TXR21AZ00-0804AI | Internal Number: CW0954-000 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW0954-000