TE Connectivity / Raychem TXR15AZ45-2422AI

Connector Accessory, 0.688in Min Cable Dia, 1.1in Max Cable Dia, Aluminum Alloy
$ 459.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR15AZ45-2422AI.

IHS

Datasheet4 pages1 year ago

TE Connectivity

ShanghaiCT

CAD Models

Download TE Connectivity / Raychem TXR15AZ45-2422AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR15AZ45-2422AI provided by its distributors.

Connector Accessory, 0.688in Min Cable Dia, 1.1in Max Cable Dia, Aluminum Alloy
Connector Accessories Tinel Lock Adapter Shell Size 24 Aluminum Alloy Zinc Nickel Black
Cross Referenced to TE CNTY RAYCHEM - Part RYCTXR15AZ45-2422AI
Circular MIL Spec Strain Reliefs & Adapters TXR15AZ45-2422AI
CZ4362-000, TE CONNECTIVITY / RAYCHEM
CONN BACKSH ADPT SZ36 BLK 2-18
Special Order: TXR15AZ45-2422AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – 1.38 in Cable Entry Diameter: .2 – 34.9 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – 1.38" .2 – 34.9 mm | Connector Backshell | Part Number: TXR15AZ45-2422AI | Internal Number: CZ4362-000 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CZ4362-000