TE Connectivity / Raychem TXR15AZ00-2014AI

Circular Mil Spec Strain Reliefs&adapters |Te Connectivity Raychem CW0950-000
$ 267.827
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR15AZ00-2014AI.

TE Connectivity

Datasheet54 pages8 years ago
Datasheet86 pages13 years ago
Technical Drawing3 pages10 years ago
Instruction Sheet56 pages12 years ago

ShanghaiCT

Master Electronics

JRH Electronics

Burklin Elektronik

Supply Chain

Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR15AZ00-2014AI provided by its distributors.

Circular Mil Spec Strain Reliefs&adapters |Te Connectivity Raychem CW0950-000
Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 14
180° 32 Shell Size Zinc Nickel Aluminum Alloy
Connector Accessory, Aluminum Alloy
RAYCHEM CW0950-000 TXR15AZ00-2014AI
Ruggedized Backshells & Adapters, Connector General Specification Number AS50151 Solder Contact with ENDBELL, Aluminum, RAYCHEM TXR
CONN BACKSH ADPT SZ32 1 3/4-18
Special Order: TXR15AZ00-2014AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .88 in Cable Entry Diameter: .2 – 22.2 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .88" .2 – 22.2 mm | Connector Backshell | Part Number: TXR15AZ00-2014AI | Internal Number: CW0950-000 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW0950-000