TE Connectivity / Raychem TXR15AZ00-0810AI

Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
$ 183.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR15AZ00-0810AI.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

CAD Models

Download TE Connectivity / Raychem TXR15AZ00-0810AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR15AZ00-0810AI provided by its distributors.

Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
Shrink Boot Adapters 180° 16/16S Shell Size Zinc Nickel Aluminum
Cross Referenced to TE CNTY RAYCHEM - Part RYCTXR15AZ00-0810AI
Circular MIL Spec Strain Reliefs & Adapters TXR15AZ00-0810AI
Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 10
CZ3867-000, TE CONNECTIVITY / RAYCHEM
CONN BCKSH ADPT SZ16 16S 7/8-20
Special Order: TXR15AZ00-0810AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .63 in Cable Entry Diameter: .2 – 15.9 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .63" .2 – 15.9 mm | Connector Backshell | Part Number: TXR15AZ00-0810AI | Internal Number: CZ3867-000 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CZ3867-000