TE Connectivity / Raychem TXR15AB00-1610AI

Cross Referenced to TE CNTY RAYCHEM - Part RYCTXR15AB00-1610AI
$ 192.115
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR15AB00-1610AI.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Raychem TXR15AB00-1610AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR15AB00-1610AI provided by its distributors.

Cross Referenced to TE CNTY RAYCHEM - Part RYCTXR15AB00-1610AI
Txr15Ab00-1610Ai |Te Connectivity Raychem TXR15AB00-1610AI
Shrink Boot Adapters 180° 24/28 Shell Size Olive DrabCadmium Over Electroless Nickel Aluminum Alloy
Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Braid Fixed Spin and Tinel Lock Adapters
CIRCULAR MIL SPEC STRAIN RELIEFS
Ruggedized Backshells & Adapters, Connector General Specification Number AS50151 Solder Contact with ENDBELL, Aluminum, RAYCHEM TXR
Special Order: TXR15AB00-1610AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .63 in Cable Entry Diameter: .2 – 15.9 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .63" .2 – 15.9 mm | Circular Connector Backshell & Clamp | Part Number: TXR15AB00-1610AI | Internal Number: 373667-000 | Alias Number: 7-1192798-8 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 373667-000