TE Connectivity / Raychem TRF250-180S

TRF250 Series 100 V 0.18 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Price and Stock

DistributorSKUMinPkg
Run Hong ElectronicsTRF250-180S3,790
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TRF250-180S.

IHS

Datasheet1 page16 years ago

TE Connectivity

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-01-14

Related Parts

NTC THERMISTOR NTC Thermistor, 4ohm, Through Hole Mount
VishaySL154R008
NTC Thermistor, 40J, 4ohm, Through Hole Mount
Inrush current limiters include PTC and NTC Thermistors.
VishaySL054R003
NTC Thermistor; Thermistor Type: NTC; Res
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
TE ConnectivityLVR025K
LVR Series 240 V 0.25 A 3.8 x 18.8 x 9.6 mm Radial PolySwitch Resettable Device

Descriptions

Descriptions of TE Connectivity / Raychem TRF250-180S provided by its distributors.

TRF250 Series 100 V 0.18 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse, Through Hole Mount
Radial Lead Resettable Fuses TRF250-180S
POLYSWITCH PTC RESET 0.18A HOLD
Resettable Fuse; Series:TRF250; Thermistor Type:PTC; Operating Voltage Max:100VDC; Holding Current:180mA; Tripping Current:650mA; Length:11.5mm; Lead Spacing:5mm; Initial Resistance Min:0.8ohm; Initial Resistance Max:2.2ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP