TE Connectivity / Raychem TEK1138-N

TMS-SCE Military Grade Heat Shrinkable Wire Identification Sleeve Product
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TEK1138-N.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-93.72%

Supply Chain

Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TEK1138-N provided by its distributors.

TMS-SCE Military Grade Heat Shrinkable Wire Identification Sleeve Product
Standard Labels, Label Width 38 mm [1.5 in], Label Height .43 in [11 mm], Yellow, Vinyl, Label Thickness 200 Micron, TEK
Write-on pocket pack, Yellow; Accessory Type:Wire Markers; Legend:Write on; Legend Colour:Yellow; Marker Colour:Yellow; Body Material:Vinyl Impregnated Fabric; Colour:Yellow; External Length / Height:11mm; External Width:38mm; Material:Vinyl Impregnated Fabric; No. of Labels:220; Pack Quantity:1
TEK1138-N Primary Product Color: Yellow Label Type: Industrial Label Label Style: Die-Cut Label Adhesive Type: Permanent Pressure Sensitive Acrylic Adhesive Product Width: 38 mm Yellow Industrial Label Die-Cut Permanent Pressure Sensitive Acrylic Adhesive | Tek Hand Writable Vinyl Label | Part Number: TEK1138-N | Internal Number: 4-1768048-9 | Alias Number: E75689-000 | 38 mm | TEK

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1768048-9
  • TEK1138N