TE Connectivity / Raychem STXR40AZ00-1010BI

STXR Non-RoHS Compliant 2011 Zinc Nickel Connector Backshell, Heat Shrink Adapter 0.827 (21.00mm)
$ 54.972
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem STXR40AZ00-1010BI.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

ShanghaiCT

Master Electronics

Supply Chain

Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity / Raychem STXR40AZ00-1010BI provided by its distributors.

STXR Non-RoHS Compliant 2011 Zinc Nickel Connector Backshell, Heat Shrink Adapter 0.827 (21.00mm)
Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 10
Connector Backshells |Te Connectivity Raychem CV1543-000
STXR40AZ00-1010BI, TE Connectivity / Raychem Brand
Connector Accessory, Backshell, Aluminum Alloy
Heat Shrink Tubing & Sleeves STXR40AZ00-1010BI
Connectors - Screened Backshells/Adapters
Ruggedized Backshells & Adapters
CONNECTOR BACKSHELLS ACCESSORIES;
CV1543-000 TINEL LOCK BACKSHELL
CONN BACKSHELL ADPT SZ11 B BLK
Special Order: STXR40AZ00-1010BI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .63 in Cable Entry Diameter: .2 – 15.9 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .63" .2 – 15.9 mm | Connector Backshell | Part Number: STXR40AZ00-1010BI | Internal Number: CV1543-000 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV1543-000