TE Connectivity / Raychem STXR40AZ00-0806BI

Aluminum Alloy, ruggedized Backshells & Adapters |Te Connectivity Raychem CW4634-000
$ 74.847
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem STXR40AZ00-0806BI.

TE Connectivity

Datasheet54 pages8 years ago
Technical Drawing3 pages11 years ago
Technical Drawing4 pages11 years ago
Instruction Sheet56 pages12 years ago
Technical Drawing12 pages12 years ago
Technical Drawing2 pages13 years ago

ShanghaiCT

Electro Sonic

JRH Electronics

Burklin Elektronik

Supply Chain

Introduction Date2019-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem STXR40AZ00-0806BI provided by its distributors.

Aluminum Alloy, ruggedized Backshells & Adapters |Te Connectivity Raychem CW4634-000
Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 6
Connector Accessory, Backshell, Aluminum Alloy
Circular MIL Spec Backshells STXR40AZ00-0806BI
Connectors - Screened Backshells/Adapters
CONN BACKSHELL ADPT SZ9 BLK M12
Special Order: STXR40AZ00-0806BI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .38 in Cable Entry Diameter: .2 – 9.5 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .38" .2 – 9.5 mm | Connector Backshell | Part Number: STXR40AZ00-0806BI | Internal Number: CW4634-000 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW4634-000