TE Connectivity / Raychem STD17W-4

Raychem; Thermofit; Pre-printed Cable Marker; Snap-on; 8.5-11.5MM; 901940-000
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem STD17W-4.

JRH Electronics

Datasheet3 pages7 years ago
Datasheet16 pages4 years ago
Datasheet3 pages1 year ago
Datasheet16 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2013-03-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemSTD06W-1
WIRE MARKER CLIP-ON WHITE / Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
TE Connectivity / RaychemSTD09W-0
Cable Marker Pre-Printed Snap-On 0" Legend Zero Halogen Polyoxymethylene White Box"
TE Connectivity / RaychemSTD09W-1
RAYCHEM;WIRE IDENTIFICATION SNAP ON .14-.18" 1 PRICE PER EA MARKER;564314-000
TE Connectivity / RaychemSTD02W-5
TE Connectivity 939726-000 STD02W-5 Cable Marker Ø1-1.80 Mm Imprint 5
TE Connectivity / RaychemSTD03W-A
RAYCHEM;WIRE IDENTIFICATION SNAP ON .076-.104" A PRICE PER EA MARKER;167476-000

Descriptions

Descriptions of TE Connectivity / Raychem STD17W-4 provided by its distributors.

RAYCHEM;THERMOFIT;PRE-PRINTED CABLE MARKER;SNAP-ON;8.5-11.5MM;901940-000
Wire Marker Clip-On White Polyoxymethylene (POM) Halogen Free
Pre-Printed Markers, Snap-On, STD 17 Marker Size, Straight Cut, 4 Marking Details, Black, Agastat 7000
TE Connectivity 901940-000 STD17W-4 Wire Labels & Markers Standard White
Cable Accessories Marker Polyoxymethylene White Bag
Cable Markers Pre-Marked Snap On Polyoxymethylene White Box
POM cable maker, imprint "4", (L x W x H) 5.5 x 6 x 10.6 mm, max. bundle Ø 11.5 mm, white, 901940-000
Labels and Industrial Warning Signs
CABLE MARKER, POM, 11.5MM DIA, WHITE; Marker Type:Snap On Pre Printed; Legend:4; Legend Colour:Black; Marker Colour:White; Marker Dimensions:-; Cable Diameter Max:11.5mm; Cable Diameter Min:8.5mm; Marker Material:POM (Po

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901940-000
  • STD17W-4.
  • STD17W4