TE Connectivity / Raychem STD09W-MINUS

Wire Labels&markers Snap On .14-.18 Marker |Amp Te Connectivity 5-1768044-2
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem STD09W-MINUS.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem STD09W-MINUS provided by its distributors.

Wire Labels&markers Snap On .14-.18 Marker |Amp Te Connectivity 5-1768044-2
Pre-Printed Markers, Snap-On, STD 09 Marker Size, White, Straight Cut, - Printed Marking, Black, Polyoxymethylene, Agastat 7000
CABLE MARKER, E, SIZE9, -, PK30; Marker Type:-; Legend:-; Legend Colour:Black; Marker Colour:White; Marker Dimensions:-; Cable Diameter Max:4.5mm; Cable Diameter Min:3.3mm; Marker Material:PVC (Polyvinylchloride); Produc
Special Order: STD09W-MINUS Compatible Cable Diameter Range: 3.2 – 4.5 mm Compatible Cable Diameter Range: .126 – .177 in Primary Product Color: White Marker Style: Snap-On Marker Size: STD 09 Std Snap-On Marker | 3.2 – 4.5 mm .126 – .177" White Snap-On | Part Number: 5-1768044-2 | Internal Number: 5-1768044-2 | Alias Number: E50268-000 | TE Connectivity | Agastat 7000

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1768044-2