TE Connectivity / Raychem STD09W-3

Cable Marker Pre-Printed Snap-On 3" Legend Zero Halogen Polyoxymethylene White Box"
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem STD09W-3.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+128%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / RaychemSTD06W-1
WIRE MARKER CLIP-ON WHITE / Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
TE Connectivity / RaychemSTD03W-2
TE Connectivity 369880-000 STD03W-2 Pre-Printed Cable Marker 1.90-2.65mm
TE Connectivity / RaychemSTD09W-5
Cable Marker Pre-Printed Snap-On 5" Legend Zero Halogen Polyoxymethylene White Box"
TE Connectivity / RaychemSTD02W-5
TE Connectivity 939726-000 STD02W-5 Cable Marker Ø1-1.80 Mm Imprint 5
TE Connectivity / RaychemSTD03W-A
RAYCHEM;WIRE IDENTIFICATION SNAP ON .076-.104" A PRICE PER EA MARKER;167476-000

Descriptions

Descriptions of TE Connectivity / Raychem STD09W-3 provided by its distributors.

Cable Marker Pre-Printed Snap-On 3" Legend Zero Halogen Polyoxymethylene White Box"
RAYCHEM;WIRE IDENTIFICATION SNAP ON .14-.18" 3 PRICE PER EA MARKER;451612-000
Cable Accessories Marker Polyoxymethylene White Bag
STD09W-3 Snap-on Marker STB/STD 09 With Applicator
Wire Marker Clip-On White 30per Wand; 10Wands per Pkg Cable Wire Marker, Clip-On 0.128-0.177 (3.25mm-4.50mm) 106C
POM cable maker, imprint "3", (L) 3 mm, max. bundle Ø 4.5 mm, white, 451612-000, package with 30 pieces
Cable Identification - Non-Computerized
Labels and Industrial Warning Signs
Wire Labels & Markers STD09W-3
WIRE MARKERS - CLIP STYLE CABLE;
CABLE MARKER, E, SIZE9, NO.3, PK30; Cable Diameter Min:3.3mm; Cable Diameter Max:4.5mm; Legend:3; Legend Colour:Black; Marker Colour:White; Marker Material:PVC (Polyvinyl Chloride); Operating Temperature Max:125°C

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 451612-000
  • 451612000
  • STD09W-3.
  • STD09W3