TE Connectivity / Raychem STD06W-8

MARKER CHEVRON 8 LEGEND WH / Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem STD06W-8.

IHS

Datasheet3 pages1 year ago

Burklin Elektronik

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+17.08%

Supply Chain

Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemSTD06W-1
WIRE MARKER CLIP-ON WHITE / Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
TE Connectivity / RaychemSTD03W-0
Wire Marker Clip-On White Polyoxymethylene (POM) Halogen Free
TE Connectivity / RaychemSTD06W-A
Cable Marker Pre-Printed Snap-On A" Legend Zero Halogen Polyoxymethylene White Box"
TE Connectivity3-1768042-0
TE Connectivity STD03W-MINUS Wire Labels & Markers Weatherproof Durable
TE Connectivity / RaychemSTD02W-5
TE Connectivity 939726-000 STD02W-5 Cable Marker Ø1-1.80 Mm Imprint 5
TE Connectivity / RaychemSTD03W-A
RAYCHEM;WIRE IDENTIFICATION SNAP ON .076-.104" A PRICE PER EA MARKER;167476-000

Descriptions

Descriptions of TE Connectivity / Raychem STD06W-8 provided by its distributors.

MARKER CHEVRON 8 LEGEND WH / Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
RAYCHEM;WIRE IDENTIFICATION SNAP ON .104-.14" 8 PRICE PER EA MARKER;384682-000
TE Connectivity 384682-000 Wire Labels & Markers STD06W-8 Durable Clear
Cable Accessories Marker Polyoxymethylene White Bag
POM cable maker, imprint "8", (L) 3.15 mm, max. bundle Ø 3.5 mm, white, 384682-000, package with 30 pieces
Cable Identification - Non-Computerized
Labels and Industrial Warning Signs
WIRE MARKERS - CLIP STYLE CABLE;
CABLE MARKER, E, SIZE6, 8, PK30; Cable Diameter Min:2.6mm; Cable Diameter Max:3.5mm; Legend:8; Legend Colour:Black; Marker Colour:White; Marker Material:PVC (Polyvinyl Chloride); Operating Temperature Max:125°C

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 384682-000
  • STD06W-8.
  • STD06W8