
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1768037-8 | 5,638 | 300 | |||||||||
| Onlinecomponents.com | 1768037-8 | 5,638 | 300 | Bulk | ||||||||
| Powell Electronics | 1768037-8 | 3,721 | 2100 | 7h | ||||||||
| Verical | STB01-BLANK-2 | 29,400 | 3K | |||||||||
| TME | 17680378-TEC | 29,400 | 1500 | 19h |
Download datasheets and manufacturer documentation for TE Connectivity / Raychem STB01-BLANK-2.
Download TE Connectivity / Raychem STB01-BLANK-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / Raychem STB01-BLANK-2 provided by its distributors.
TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / Raychem STB01-BLANK-2.