TE Connectivity / Raychem SO96-4-01

Butt connector with heat shrink insulation, transparent blue, 19.7 mm
$ 6.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem SO96-4-01.

IHS

Datasheet3 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.06%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem SO96-4-01 provided by its distributors.

Butt connector with heat shrink insulation, transparent blue, 19.7 mm
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, 5.95 ID Before Shrink, 3.3:1 Shrink Ratio, BLUE
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue Nickel
Solder Sleeve, Pvdf, 19.7Mm, Blue; Connector Type:Terminator; Internal Diameter:5.95Mm; Insulator Colour:Blue (Transparent); Insulator Material:Pvdf (Polyvinylidene Fluoride); Insulator Length:19.7Mm; Wire Gauge:- Rohs Compliant: Yes |Raychem Te Connectivity SO96-4-01
SO96-4-01 Product Type:Shield Terminator;Operating Temperature (Max):175 °C;Expanded Inside Diameter (Min):5.95 mm;Expanded Inside Diameter (Min):.234 in;Recovered Inside Diameter (Max):.07 in Solder Sleeve Shield Terminator Max Temp: 175 °C | Alias Number: 8-1194834-9 | 5.95 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 611430-000