TE Connectivity / Raychem SO96-3-01

TE Connectivity SO96-3-01 Solder Sleeves Shield Tubing Wire Protection
$ 4.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem SO96-3-01.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

ShanghaiCT

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-67.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem SO96-3-01 provided by its distributors.

TE Connectivity SO96-3-01 Solder Sleeves Shield Tubing Wire Protection
SOLDER SLEEVE, PVDF, BLUE; Connector Typ; SOLDER SLEEVE, PVDF, BLUE; Connector Type:Terminator; Internal Diameter:5mm; Insulator Colour:Blue (Transparent); Insulator Material:PVDF (Polyvinylidene Fluoride); Insulator Length:16.5mm; Wire Gauge:-; Product Range:S096 Series
SO96-3-01 Product Type:Shield Terminator;Operating Temperature (Max):175 °C;Expanded Inside Diameter (Min):4.32 mm;Expanded Inside Diameter (Min):.17 in;Recovered Inside Diameter (Max):.05 in Solder Sleeve Shield Terminator Max Temp: 175 °C | Alias Number: 5-1191741-4 | 4.32 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 236856-000
  • 236856-000.
  • SO96-3-01.