TE Connectivity / Raychem SO96-2-01

Butt connector with heat shrink insulation, 0.32 mm², AWG 22, transparent blue, 16.5 mm
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem SO96-2-01.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem SO96-2-01 provided by its distributors.

Butt connector with heat shrink insulation, 0.32 mm², AWG 22, transparent blue, 16.5 mm
Cable Accessories Terminator Polyvinylidene Fluoride Transparent Blue Nickel
Solder Sleeves & Shield Tubing SO96-2-01
Shield Terminal 22AWG Blue Translucent 16.5mm Nickel
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, 2.67 ID Before Shrink, 3.6:1 Shrink Ratio, BLUE
926777-000, TE Connectivity / Raychem Brand
Electrical Connector Cylindrical
SOD SLEEV BRAID 2.65/3.68mm HT
SLDR SLV WIRE-WIRE 0.105/0.14"
SO96-2-01 Product Type:Shield Terminator;Operating Temperature (Max):175 °C;Expanded Inside Diameter (Min):2.67 mm;Expanded Inside Diameter (Min):.105 in;Recovered Inside Diameter (Max):.03 in Solder Sleeve Shield Terminator Max Temp: 175 °C | Alias Number: 3-1197187-9 | 2.67 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 926777-000