TE Connectivity / Raychem SO63-1-00

Butt connector with heat shrink insulation, transparent blue, 16.5 mm
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem SO63-1-00.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-88.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem SO63-1-00 provided by its distributors.

Butt connector with heat shrink insulation, transparent blue, 16.5 mm
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, 1.91 ID Before Shrink, 3.8:1 Shrink Ratio, BLUE
CABLE SHIELD TERMINATION, 1.95MM; Connector Type:Terminator; Series:Solder Sleeve; Insulator Colour:Blue; Termination Method:Solder; Contact Material:(Not Available); Contact Plating:Tin / Silver; Insulator Material:PVDF (Polyvinylidene Fluoride)
SO63-1-00 Product Type:Shield Terminator;Operating Temperature (Max):150 °C;Expanded Inside Diameter (Min):1.9 mm;Expanded Inside Diameter (Min):.075 in;Recovered Inside Diameter (Max):.02 in Solder Sleeve Shield Terminator Max Temp: 150 °C | Alias Number: 8-1190547-9 | 1.9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 073170-000
  • SO63-1-00.