TE Connectivity / Raychem SMD100F

PTC Thermistor, Surface Mount

Price and Stock

DistributorSKUMinPkg
QuestSMD100F186
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem SMD100F.

IHS

Datasheet1 page15 years ago

element14 APAC

Descriptions

Descriptions of TE Connectivity / Raychem SMD100F provided by its distributors.

PTC Thermistor, Surface Mount
POLYSWITCH, SMD, 1.1A; Holding Current Max Ih:1.1A; Tripping Current:2.2A; Carrying Current Max:40A; Initial Resistance Max:0.480ohm; Operating Voltage:30V; Series:SMD; Approval Bodies:CSA, TUV; Approval Category:UL Recognised; External Depth:3mm; External Length / Height:7.98mm; External Width:5.44mm; Initial Resistance Min:0.120ohm; Operating Temperature Max:85°C; Package / Case:7555; Surface Tripped Temperature Max:125°C; Tab Blade Thickness:0.56mm; Tab Width:2.41mm; Temperature Operating Min:-40°C; Termination Type:SMD; Thermistor Type:PTC Resettable Fuse; Voltage DC:30V; Breaking Capacity Current AC:40A

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP