TE Connectivity / Raychem SEB-E

Grommets&bushings Precoil S/E Reusable Silicone |Te Connectivity Raychem CS9494-000
$ 18.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem SEB-E.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Sager Electronics

Newark

Electro Sonic

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem SEB-E provided by its distributors.

Grommets&bushings Precoil S/E Reusable Silicone |Te Connectivity Raychem CS9494-000
Side Entry Bushing 6mm Length Silicone Elastomer Black
Cable Accessories Bushing Silicone Elastomer Strip
Side Entry Bushing With Black Color
Electrical Connector Cylindrical
MIL-C-5015 ACCESSORY, SEB-E CS SERIES
GROMMETS&BUSHINGS PRECOIL S/E RE
BUSHING, SIDE ENTRY, HI TEMP, 7.6MM; Grommet Type:Cable Retention; Grommet Material:Silicone Elastomer; Grommet Colour:Black; Accessory Type:Bushing; Body Material:Silicone Elastomer; Colour:Black
SEB-E Product Type: Bushing Heat Shrink Component Accessory Color: Black Heat Shrink Component Accessory Width: .6 in Heat Shrink Component Accessory Width: 15.2 mm Molded Part Type: Accessories Bushing Black .6" 15.2 mm | Accessories | Part Number: SEB-E | Internal Number: CS9494-000 | .6" | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS9494-000