TE Connectivity / Raychem S200-2-00

Solder Sleeves & Shield Tubing 2.67mm Fluoropolymer XPARENT BLUE
$ 3.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem S200-2-00.

IHS

Datasheet3 pages1 year ago

Farnell

JRH Electronics

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
+132%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemRT-375-1/4-X-SP
Cable Accessories Heat Shrinkable Tubing, Clear, Spool; RT-375-1/4-X-SP
TE Connectivity / RaychemRT-375-1/2-X-SP
HEAT SHRINK TUBE, SINGLE WALL, FLUOROPOLYMER, 12.7 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
TE Connectivity / RaychemRW-175-3/32-X-STK
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin/Single Stick
Protective Sleeve Heat Shrinkable For NBC and TMS Heat Shrinkable Sleeves and TMS Cable Markers
Heat Shrink Sleeve, Single Wall, 2:1 I.D. Shrink Ratio, Clear
TE Connectivity / RaychemRW-175-E-1/16-X-STK
Cable Accessories Heat Shrinkable Tubing Cross-Linked Polyvinylidene Fluoride Clear Stick

Descriptions

Descriptions of TE Connectivity / Raychem S200-2-00 provided by its distributors.

Solder Sleeves & Shield Tubing 2.67mm Fluoropolymer XPARENT BLUE
Cable Accessories Solder Sleeve Cross-Linked Modified Fluoropolymer Blue Nickel
HEAT SHRINK SOLDER SLEEVE, 2.67 ID Before Shrink
S200-2-00/ Pkg |Raychem Te Connectivity F94898-000
Shield Terminal Blue Transparent 16.5mm
SolderSleeve Shield Terminators, 2.67 mm [.105 in] Expanded Inside, .76 mm [.03 in] Recovered Inside, Immersion Protection
S200-2-00 Product Type:Shield Terminator;Operating Temperature (Max):200 °C;Expanded Inside Diameter (Min):2.67 mm;Expanded Inside Diameter (Min):.105 in;Recovered Inside Diameter (Max):.03 in Solder Sleeve Shield Terminator Max Temp: 200 °C | Alias Number: 1202144-6 | 2.67 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • F94898-000
  • S200-2-00.
  • S200-2-00..