TE Connectivity / Raychem S1030-TAPE-3/4X33FT

Cross Referenced to TE CONNECTIVITY CORP - Part RYCS1030-TAPE-3/4X33FT
$ 60.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem S1030-TAPE-3/4X33FT.

JRH Electronics

Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages1 year ago

Newark

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.53%

Supply Chain

Country of OriginUSA
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

RAYCHEM, ADHESIVE EDGING STRIP,0.61-1.63MM
PROTECTIVE ADHESIVE EDGING STRIP, TH: 0.07-0.128" (1.83-3.25MM),RAYRIM,-67FTO176F
RAYCHEM, ADHESIVE EDGING STRIP,0.31-0.56MM
3M Jet-Melt Adhesive, 5/8 In X 2 In, 11 Lb Per Case |3M 3762-LM-TC

Descriptions

Descriptions of TE Connectivity / Raychem S1030-TAPE-3/4X33FT provided by its distributors.

Cross Referenced to TE CONNECTIVITY CORP - Part RYCS1030-TAPE-3/4X33FT
TAPE; Tape Type:Sealing; Tape Backing Ma; TAPE; Tape Type:Sealing; Tape Backing Material:PO (Polyolefin); Tape Width - Metric:19.05mm; Tape Width - Imperial:0.75"; Tape Length - Metric:15.24m; Tape Length - Imperial:50ft; Tape Colour:-; Product Range:-; Roll Length:50ft
S1030-TAPE-3/4X33FT Hot Melt Tape Product Type: Polyolefin Adhesive Operating Temperature Range: -80 – 80 °C Polyolefin Adhesive Max Temp: -80 – 80 °C | Hot Melt Tape | Part Number: S1030-TAPE-3/4X33FT | Internal Number: 095226-000 | Alias Number: 9-1190697-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 095226-000
  • S1030-TAPE-34X33FT
  • S1030TAPE3/4X33FT
  • S1030TAPE34X33FT