TE Connectivity / Raychem S1017-1.0X50

Tape, Hot-melt, Thermoplastic Adhesive, 1 in X .3MM X 50 Ft, Thermofit Series
$ 98.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem S1017-1.0X50.

Master Electronics

Datasheet28 pages9 years ago
Datasheet2 pages21 years ago
Datasheet28 pages9 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.20%

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem S1017-1.0X50 provided by its distributors.

TAPE, HOT-MELT, THERMOPLASTIC ADHESIVE, 1 IN X .3MM X 50 FT, THERMOFIT SERIES
TAPE; Tape Type:Sealing; Tape Backing Material:Polyamide; Tape Width - Metric:25.4mm; Tape Width - Imperial:1"; Tape Length - Metric:15.24m; Tape Length - Imperial:50ft; Roll Length:50ft; Tape Width:1"; Width:1"
TAPE; Adhesive Type: Thermoplastic Adhesive; Tape Colour: -; Total Tape Thickness: 10 mil (0.254 mm); Roll Length - Imperial: 50ft; Roll Length - Metric: 15.24m; Tape Length - Imperial: 50ft; Tape Length - 73K6956
S1017-1.0X50 Adhesive Type: Polyamide Adhesive Operating Temperature Range: -20 – 60 °C Polyamide Adhesive Max Temp: -20 – 60 °C | Hot Melt Tape | Part Number: S1017-1.0X50 | Internal Number: 890060-000 | Alias Number: 2-1196924-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 890060-000
  • S-1017-1.0X50
  • S1017-1.0X50.