TE Connectivity / Raychem RW-175-1/2-X-STK

Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Stick
$ 14.483
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RW-175-1/2-X-STK.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-2.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / RaychemRW-175-3/8-X-STK
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Stick
TE Connectivity / RaychemRW-175-3/16-X-STK
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Automotive Stick
TE Connectivity / RaychemTAK-SLEEVE-1/8-X-STK
Cable Accessories Heat Shrinkable Tubing Polyvinylidene Fluoride Clear Stick
Heat Shrink Tubing ST Cross-Linked Polyvinylidene Fluoride Clear Thin
HEAT SHRINK TUBE, SINGLE WALL, POLYVINYLIDENE FLUORIDE, 4.75 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
HEATSHRINK 1/8-48" CLEAR
TE Connectivity / RaychemRW-175-3/8-X-STK
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Stick
TE Connectivity / RaychemRW-175-3/16-X-STK
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Automotive Stick
TE Connectivity / Raychem5450022030
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Stick
TE Connectivity / RaychemRW-175-1/8-X-STK
TUBING, HEAT SHRINK, FLAME RETARDANT, THIN WALL, HIGH TEMPERATURE, CLEAR PVDF

Descriptions

Descriptions of TE Connectivity / Raychem RW-175-1/2-X-STK provided by its distributors.

Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Stick
RAYCHEM, TUBING, HEAT SHRINK, 1/2 IN. ID, 2:1 SHRINK, 48 IN. LENGTH, CLEAR
HEAT SHRINK TUBE, SINGLE WALL, FLUOROPOLYMER, 12.7 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Heat Shrink Tubing and Sleeves HS-TBG 12.7MM 2:1 CL PRICE PER FT
Shrink Tubing; Series:RW-175; Body Material:Polyvinylidene Fluoride; Shrink Ratio:2:1; I.D. Supplied:12.7mm; I.D. Max Recovered:0.250"; Wall Thickness Recovered:0.013"; Color:Translucent (clear); Total Length - Metric:1.2m
Shrink Tubing; For Use With:Wire & Splic; Shrink Tubing; For Use With:Wire & Splice Termination; Shrink Tubing / Boot Material:PVDF (Polyvinylidene Fluoride); Shrink Ratio:2:1; I.D. Supplied:12.7mm; I.D. Max Recovered:6.35mm; Wall Thickness Recovered:0.3mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5450082010
  • RW-175-12-X-STK