TE Connectivity / Raychem RPS-16-10/2.0-4

HEAT SHRINK TUBE, RADIATION CROSSLINKED POLYOLEFIN, 6.35 ID Before Shrink, 3: 1 Shrink Ratio
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RPS-16-10/2.0-4.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet2 pages12 years ago
Datasheet2 pages18 years ago

Newark

Farnell

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
-21.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-1/8-2.0-4
LABEL HEAT SHRINKABLE YELLOW / Yellow Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm)
TE Connectivity / RaychemTMS-SCE-1/4-2.0-4
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 6.35mm x 50mm
TE Connectivity / RaychemRPS-22-18/2.0-4
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin Yellow
Heat Shrink Tubing, 3/32IN, 2:1, XLPO, 4FT(x25), Yellow
Alpha WireFIT2211/8 YL103
Heat Shrink Tubing, 1/8IN, 2:1, Yellow, XLPO, 4FT(x25)
HEAT SHRINK TUBE, POLYOLEFIN, 4.75 ID Before Shrink, 2:1 Shrink Ratio, YELLOW

Descriptions

Descriptions of TE Connectivity / Raychem RPS-16-10/2.0-4 provided by its distributors.

HEAT SHRINK TUBE, RADIATION CROSSLINKED POLYOLEFIN, 6.35 ID Before Shrink, 3:1 Shrink Ratio
HEAT SHRINK CABLE MARKER HEAT SHRINK MARKER, FOR USE WITH T200 SERIES PRINTERS
TE CONNECTIVITY / RAYCHEM RPS-16-10/2.0-4 Wire Marker, RPS Thin Wall, 3:1, 2.11 mm, 6.35 mm
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Heat Shrink Label, Thin Wall, 3:1 I.D. Shrink Ratio, Yellow, 2 in
Wire Labels&markers Hs-Sleeve 1/4 Yw |Raychem Te Connectivity 9353250001
Heat-Shrinkable Label, 3:1, Polymer, 50mm, Yellow
Cable Accessories Marker Sleeve Cross-Linked Polyolefin Yellow Piece
Cross Referenced to TE CONNECTIVITY CORP - Part RYCRPS-16-10/2.0-4
Heat Shrink Marker ST Polyolefin Yellow
LABEL yellow, 1 package = 250pcs
HEATSHRINK, SLEEVE, 6.4MM, YEL, BX250; Series:RPS; Body Material:Polyolefin; Shrink Ratio:3:1; Internal Diameter:6.4mm; I.D. Supplied:6.4mm; I.D. Max Recovered:2.1mm; Colour:Yellow; Total Length - Metric:50.8mm; Accessory Type:Heatshrink; Cable Diameter Max:6.4mm; Cable Diameter Min:2.1mm; External Length / Height:50.8mm; Flammability Rating:UL224/VW1; Fully Shrunk Diameter:2.1mm; Length (Imperial):2"; Material:Polyolefin; Operating Temperature Max:105°C; Operating Temperature Min:-30°C; Shrink Type:Heat; Tensile Strength (psi):1200psi; Unshrunk Diameter:6.4mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9353250001
  • RPS-16-102.0-4
  • RPS16-10/2.0-4