TE Connectivity / Raychem R85049/128-1

Circular Mil Spec Tools, Hardware&accessories |Te Connectivity Raychem CW2822-000
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem R85049/128-1.

IHS

Datasheet3 pages2 years ago

Electro Sonic

TE Connectivity

Newark

Master Electronics

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem R85049/128-1 provided by its distributors.

Circular Mil Spec Tools, Hardware&accessories |Te Connectivity Raychem CW2822-000
Band Strap;for M38999;Uncoiled;14.00 (355.60mm) Length;Raychem M85049/128
Screened, Backshell, 303 Stainless Steel, Self-Locking Shield Band / None Termination, RAYCHEM AS85049
1.8 FLAT STANDARD BAND STANDARD LENGTH 14.256 LONG
Connector Accessories Backshell Shield Band
Connector Accessories Straight Passivated
Connector Accessory, Stainless Steel
Electrical Connector Cylindrical
BAND STRAP, CIRCULAR SHRINK ADAPTER
RAYCHEM R85049/128-1 R85049/128-1
R85049/128-1 Backshell Material: 303 Stainless Steel Connector System: Cable-to-Cable Adapter Plating Material: Passivated (SAE AMS-QQ-P-35 or MIL-S-5002) Termination Device Type: None M85049 Sealable: Yes Screened | 303 Stainless Steel Cable-to-Cable Passivated (SAE AMS-QQ-P-35 or MIL-S-5002) | Part Number: R85049/128-1 | Internal Number: CW2822-000 | Alias Number: M85049/128-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW2822-000