TE Connectivity / Raychem NTFR-3/16-0-SP

Cable Accessories Heat Shrinkable Tubing Neoprene Elastomer Black Spool
$ 3.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem NTFR-3/16-0-SP.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Sager Electronics

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemNT-MIL-3/16-0-SP
HEAT SHRINK TUBING, FLEXIBLE, POLYOLEFIN, CONTINUOUS SPOOL, BLACK, NT-MIL SERIES
TE Connectivity / RaychemV4-3/16-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Piece
TE Connectivity / RaychemNT-3/16-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Spool
TE Connectivity / RaychemVERSAFIT-3/16-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemVERSAFIT-1/8-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemNTFR-1/4-0-SP
Cable Accessories Heat Shrinkable Tubing Neoprene Elastomer Black Spool

Descriptions

Descriptions of TE Connectivity / Raychem NTFR-3/16-0-SP provided by its distributors.

Cable Accessories Heat Shrinkable Tubing Neoprene Elastomer Black Spool
Heat Shrink Tubing STChlorinated Polyolefin Black Medium Spool
Heat Shrink Tubing, 4.8Mm, Black; Shrink Ratio:1.75:1; I.d. Supplied - Imperial:0.187"; I.d. Supplied - Metric:4.8Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:-; Length - Metric:-; I.d. Recovered Max - Imperial:0.1" Rohs Compliant: No |Raychem Te Connectivity NTFR-3/16-0-SP
NTFR-3/16-0-SP Primary Product Color: Black Shrink Ratio: 1.75: 1 Wall Type: Single Recovered Inside Diameter (Max): .1 in Recovered Inside Diameter (Max): 2.54 mm Black 1.75: 1 Single .1" | Single Wall Ntfr: Heat Shrink Tubing & 1.75: 1 Shrink Ratio | Part Number: NTFR-3/16-0-SP | Internal Number: 1208484001 | Alias Number: 9-1190878-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1208484001