TE Connectivity / Raychem MTCP-122-20S

Connector Accessories Socket Insert 20-22AWG Removable Contact Polyarylene Thermoplastic
$ 151.41
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem MTCP-122-20S.

Farnell

Datasheet0 pages0 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+18.88%

Descriptions

Descriptions of TE Connectivity / Raychem MTCP-122-20S provided by its distributors.

Connector Accessories Socket Insert 20-22AWG Removable Contact Polyarylene Thermoplastic
MTCP-122-20S, TE Connectivity / Raychem Brand
Rectangular MIL Spec Connectors MTCP-122-20S
Standard Rectangular Connector Assembly
AGASTAT RECTANGULAR PWR INSERT RCPT 20POS
Rectangular Pwr Insert, Rcpt, 20Pos; Product Range:Mtc 100 Series; No. Of Contacts:20Contacts; No. Of Rows:2 Row; Gender:Receptacle; Rectangular Shell Size:-; Contact Gender:Socket; Contact Termination Type:Crimp; Contact Material:- Rohs Compliant: Yes |Raychem Te Connectivity MTCP-122-20S

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP