TE Connectivity / Raychem MTCC2P-020-020-01

Rack&panel Connectors Mtcc2P-020-020-01 |Raychem Te Connectivity 804495-000
$ 147.732
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem MTCC2P-020-020-01.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-51.07%

CAD Models

Download TE Connectivity / Raychem MTCC2P-020-020-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3111F14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
ITT / CannonMDM-15SH003B-A174
Conn Micro D-Subminiature SKT 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialDS3102E 10SL-4S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
INLINE RECEPTACLE WITH STRAIN

Descriptions

Descriptions of TE Connectivity / Raychem MTCC2P-020-020-01 provided by its distributors.

Rack&panel Connectors Mtcc2P-020-020-01 |Raychem Te Connectivity 804495-000
Cross Referenced to TE CONNECTIVITY CORP - Part RYCMTCC2P-020-020-01
Connector Accessories Plug Shell Aluminum Alloy Cadmium Finish
Shrink Boot Adapter 180° Cadmium Aluminum Alloy
Connector HousingMTCC2P-020-020-01
Electrical Connector Cylindrical
D SUB BACKSHELL, 180 DEG, ALUMINIUM; Cable Exit Angle:180°; Connector Body Material:Aluminum Alloy Body; Product Range:MTCC Series 43M6319
MTCC2P-020-020-01 Connector System: Wire-to-Wire Housing Material: Aluminum Connector & Housing Type: Plug Contact Type: Socket Pin Connector & Contact Terminates To: Wire & Cable Wire-to-Wire Aluminum Plug Socket | Rectangular Connector Housing | Part Number: MTCC2P-020-020-01 | Internal Number: 804495-000 | Alias Number: 8-1196218-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 804495-000