TE Connectivity / Raychem MTC100-JA1-P14

Connector Accessories Pin Insert Shell Size 25.4 Terminate to Cable
$ 325.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem MTC100-JA1-P14.

IHS

Datasheet3 pages1 year ago

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Raychem MTC100-JA1-P14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2004-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Socket
TE Connectivity / RaychemMTC100-JB1-S11
Connector Accessories Socket Insert Shell Size 25.4 Terminate to Cable
TE Connectivity / RaychemMTC100-JB1-P11-T07
MTC100-JB1-P11-T07 | TE Connectivity 699800-000
TE Connectivity / RaychemMTC100-JB1-P11
Connector Accessories Pin Insert Shell Size 25.4 Terminate to Cable
Contact PIN 12 Size Crimp ST Cable Mount 12AWG

Descriptions

Descriptions of TE Connectivity / Raychem MTC100-JA1-P14 provided by its distributors.

Connector Accessories Pin Insert Shell Size 25.4 Terminate to Cable
Cross Referenced to TE CNTY RAYCHEM - Part RYCMTC100-JA1-P14
Mtc100-Ja1-P14 |Raychem Te Connectivity MTC100-JA1-P14
MTC Crimp Connector Shells Inserts and Contacts
Rack & Panel Connectors MTC100-JA1-P14
Special Order: MTC100-JA1-P14 Rectangular Connector Insert Type: Pin Contact Type: Pin Connector System: Wire-to-Wire Number of Positions: 10 Centerline (Pitch): .05 in Pin Wire-to-Wire 10 | Rectangular Contact Insert | Part Number: MTC100-JA1-P14 | Internal Number: 697116-000 | Alias Number: 6-1195471-1 | .05" | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 697116-000
  • MTC100JA1P14