TE Connectivity / Raychem MP-762508-2.5-8A

Raychem; Labels/industrial Warning Signs Mp 3/2" Label Price Per Label; E44791-000
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem MP-762508-2.5-8A.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+37.12%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem MP-762508-2.5-8A provided by its distributors.

RAYCHEM;LABELS/INDUSTRIAL WARNING SIGNS MP 3/2" LABEL PRICE PER LABEL;E44791-000
Labels Thermal Transfer Printable Label Polyester Matte Silver 76.2x50.8mm
Thermal Transfer Printer Type Matalized Polyester 50.88mm Height Label Id
Wire Labels&Markers MP-762508-2.5-8A
WIRE MARKERS - ADHESIVE CABLE MANAGEMENT;
E44791-000, TE CONNECTIVITY / RAYCHEM
Standard Labels, UL Listed, Label Width 76.2 mm [3 in], Label Height 2 in [50.8 mm], Metalized Silver, Polyester, Label Thickness 72 Micron, MP
Label, Metallised Pet, 50.8Mm X 76.2Mm; Label Type:Thermal Transfer Printable; Label Height:50.8Mm; Label Width:76.2Mm; Label Diameter:-; Label Material:Metallised Polyester; Label Colour:Silver; Pack Quantity:2500; Product Range:Mp Rohs Compliant: Yes |Te Connectivity MP-762508-2.5-8A

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • E44791-000