TE Connectivity / Raychem HT-SCE-3/4-2.0-0

Raychem; Heat-shrinkable Sleeve; Wire Ident; Heatshrink 19.05MM Id 50MM L
$ 8.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem HT-SCE-3/4-2.0-0.

JRH Electronics

Datasheet2 pages13 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet85 pages19 years ago

Master Electronics

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem HT-SCE-3/4-2.0-0 provided by its distributors.

RAYCHEM;HEAT-SHRINKABLE SLEEVE;WIRE IDENT;HEATSHRINK 19.05MM ID 50MM L
Heat Shrink Tubing ST Black Piece
Wire Labels&markers Ht-Sce-3/4-2.0-0 |Raychem Te Connectivity 1827990001
HEAT SHRINK MARKER, 18mm, BLACK; Marker Type:Heat Shrinkable Sleeve; Legend:-; Material:Fluoropolymer; Colour:Black;
Wide Wire SdlArrow MntNatural Wide Wire Sdl Arrow Mnt Nat
Printable Tubing HT-SCE-3/4-2.0-0
Wire Identification HS-SLEEVE 3/4" BK PRICE PER PC
Electrical Connector Cylindrical
Special Order: HT-SCE-3/4-2.0-0 Tubing Type: Ladder Tubing Grade: High Temperature Shrink Ratio: 2: 1 Color: Black Markers per Sleeve: 1 Ladder High Temperature 2: 1 Black | Ht-Sce High Temperature Sleeve | Part Number: HT-SCE-3/4-2.0-0 | Internal Number: 1827990001 | Alias Number: 1191328-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1827990001