TE Connectivity / Raychem HT-SCE-3/16-2.0-9

Label, White, Heat Shrinkable, .19 in X 1.97 in, Flame Retardant, Ht-sce Series
$ 3.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem HT-SCE-3/16-2.0-9.

IHS

Datasheet3 pages1 year ago

Electro Sonic

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+342%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemRT-218-3/16-9-SP
Heat Shrink Tubing ST Fluoropolymer White Thin Spool
TE Connectivity / RaychemHT-SCE-1K-3/8-2.0-9
Cable Markers Printable Heat Shrink Fluoropolymer White Box
TE Connectivity / RaychemHT-SCE-1K-1/4-2.0-9
Cable Markers Printable Heat Shrink Cross-Linked Fluoropolymer White

Descriptions

Descriptions of TE Connectivity / Raychem HT-SCE-3/16-2.0-9 provided by its distributors.

LABEL, WHITE, HEAT SHRINKABLE, .19 IN X 1.97 IN, FLAME RETARDANT, HT-SCE SERIES
HT-SCE-3/16-2.0-9 Printable Tubing Type: Ladder Printable Tubing Grade: High Temperature Printable Tubing Shrink Ratio: 2: 1 Primary Product Color: White Markers per Sleeve: 1 Ladder High Temperature 2: 1 White | TE Connectivity
Heat Shrink Marker, 4.75Mm, White; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:Fluoropolymer; Marker Colour:White; Marker Dimensions:4.75Mm X 50Mm; I.d. Max:-; I.d. Min:4.75Mm; Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity HT-SCE-3/16-2.0-9

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3206430001
  • HTSCE3/162.09