TE Connectivity / Raychem HT-SCE-1-2.0-0

Raychem; Heat-shrinkable Sleeve; Wire Ident; Heatshrink 25.4MM Id 50MM L
$ 15.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem HT-SCE-1-2.0-0.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-0.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem HT-SCE-1-2.0-0 provided by its distributors.

RAYCHEM;HEAT-SHRINKABLE SLEEVE;WIRE IDENT;HEATSHRINK 25.4MM ID 50MM L
Printable Tubing, Ladder, High Temperature, 2:1 Shrink Ratio, Black, Markers per Sleeve 1, Length 2 in [50 mm], 12.7 mm [.5 in] Recovered Inside
HEAT SHRINK MARKER, 25.4MM, BLACK; Marker Type: Heat Shrinkable Sleeve; Legend: -; Marker Material: Fluoropolymer; Marker Colour: Black; Marker Dimensions: 25.4mm x 50mm; I.D. Max: -; I.D. Min: 25.4mm; Shrink Ratio: -; Product Range: HT-SCE Series; SVHC: No SVHC (27-Jun-2018)
HT-SCE-1-2.0-0 Printable Tubing Type: Ladder Printable Tubing Grade: High Temperature Printable Tubing Shrink Ratio: 2: 1 Primary Product Color: Black Markers per Sleeve: 1 Ladder High Temperature 2: 1 Black | Ht-Sce High Temperature Sleeve | Part Number: HT-SCE-1-2.0-0 | Internal Number: 2398990001 | Alias Number: 2-1191763-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2398990001