TE Connectivity / Raychem HT-SCE-1-1/2-2.0-9

Raychem; Heat-shrinkable Sleeve; Wire Ident; Heatshrink 38.1MM Id 50MM L
$ 10.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem HT-SCE-1-1/2-2.0-9.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Master Electronics

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+333%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemHTCM-SCE-1/2-4H-9
Cross Referenced to TE CONNECTIVITY CORP - Part RYCHTCM-SCE-1/2-4H-9
TE ConnectivityC91356-000
Cable Markers Printable Heat Shrink Fluoropolymer White

Descriptions

Descriptions of TE Connectivity / Raychem HT-SCE-1-1/2-2.0-9 provided by its distributors.

RAYCHEM;HEAT-SHRINKABLE SLEEVE;WIRE IDENT;HEATSHRINK 38.1MM ID 50MM L
Wire Labels&markers Ht-Sce-1-1/2-2.0-9 |Raychem Te Connectivity HT-SCE-1-1/2-2.0-9
Cable Markers Printable Heat Shrink Fluoropolymer White
AGASTAT White Heat Shrinkable Label 1.50 x 1.97 38.1mm
HEAT SHRINK MARKER, 38.1mm, WHITE; Marker Type:Heat Shrinkable Sleeve; Legend:-; Material:Fluoropolymer; Colour:White;
Wide Wire SdlArrow MntNatural Wide Wire Sdl Arrow Mnt Nat
Printable Tubing HT-SCE-1-1/2-2.0-9
Cable Accessories Marker Sleeve Fluoropolymer White
Wire Marking Products HS-MARKER
MARKER SLEEVE FLUOROPOLYMER WH
HT-SCE-1-1/2-2.0-9 Printable Tubing Type: Ladder Printable Tubing Grade: High Temperature Printable Tubing Shrink Ratio: 2: 1 Primary Product Color: White Markers per Sleeve: 1 Ladder High Temperature 2: 1 White | Ht-Sce High Temperature Sleeve | Part Number: HT-SCE-1-1/2-2.0-9 | Internal Number: 8420630001 | Alias Number: 9-1196568-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8420630001
  • HTSCE11/22.09