TE Connectivity / Raychem HT-SCE-1/8-2.0-S1-9

Heat Shrink Marker Sleeve |Te Connectivity Raychem 8880530001
$ 4.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem HT-SCE-1/8-2.0-S1-9.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago
Datasheet17 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+2.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem HT-SCE-1/8-2.0-S1-9 provided by its distributors.

Heat Shrink Marker Sleeve |Te Connectivity Raychem 8880530001
Printable Tubing, Ladder, High Temperature, 2:1 Shrink Ratio, White, 1 Prescore, Markers per Sleeve 2, Length 1 in [25.4 mm]
HT-SCE-1/8-2.0-S1-9 Printable Tubing Type: Ladder Printable Tubing Grade: High Temperature Shrink Ratio: 2: 1 Primary Product Color: White Number of Prescores: 1 Ladder High Temperature 2: 1 White | Ht-Sce High Temperature Sleeve | Part Number: HT-SCE-1/8-2.0-S1-9 | Internal Number: 8880530001 | Alias Number: 1-1196909-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8880530001