TE Connectivity / Raychem HT-SCE-1/8-2.0-0

Raychem; Heat-shrinkable Sleeve; Wire Ident; Heatshrink 3.18MM Id 50MM L
$ 3.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem HT-SCE-1/8-2.0-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Master Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-14.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemRT555-1/8-0-SP
Cable Accessories Heat Shrinkable Tubing Fluoropolymer Black Spool
TE Connectivity / RaychemRNF-150-1/4-0-SP
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Spool
TE Connectivity / RaychemRNF-150-3/8-0-SP
Raychem, Heat Shrink Tubing, Crosslinked Fluoropolymer,2:1,M23053/18-207-0,White

Descriptions

Descriptions of TE Connectivity / Raychem HT-SCE-1/8-2.0-0 provided by its distributors.

RAYCHEM;HEAT-SHRINKABLE SLEEVE;WIRE IDENT;HEATSHRINK 3.18MM ID 50MM L
Cable Markers Printable Heat Shrink Fluoropolymer Black Pack
Wire Labels&markers Ht-Sce-1/8-2.0-0 |Raychem Te Connectivity 9352370001
HEAT SHRINK MARKER, 3.18mm, BLACK; Marker Type:Heat Shrinkable Sleeve; Legend:-; Material:Fluoropolymer; Colour:Black;
Wide Wire SdlArrow MntNatural Wide Wire Sdl Arrow Mnt Nat
Cable Accessories Marker Sleeve Fluoropolymer Black
Electrical Connector Cylindrical
HT-SCE-1/8-2.0-0 Printable Tubing Type: Ladder Printable Tubing Grade: High Temperature Printable Tubing Shrink Ratio: 2: 1 Primary Product Color: Black Markers per Sleeve: 1 Ladder High Temperature 2: 1 Black | Ht-Sce High Temperature Sleeve | Part Number: HT-SCE-1/8-2.0-0 | Internal Number: 9352370001 | Alias Number: 5-1197246-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9352370001