TE Connectivity / Raychem HT-SCE-1/2-2.0-9

LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
$ 7.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem HT-SCE-1/2-2.0-9.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Master Electronics

Arrow Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+74.44%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem HT-SCE-1/2-2.0-9 provided by its distributors.

LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
Raychem, Heat-Shrinkable Sleeve, Wire ident, High temp, Expanded inside dia. 1/2in
Printable heat shrinkable tubing, 2:1, (12.7/6.3 mm), white
Heat Shrink ID Sleeve; Legend:Blank; Legend Color:Black; Background Color:White; Color:White; Label Size:50mm x 12.7mm; Label Type:Heat Shrinkable; Material:Polyolefin ;RoHS Compliant: Yes
HT-SCE-1/2-2.0-9 Printable Tubing Type: Ladder Printable Tubing Grade: High Temperature Printable Tubing Shrink Ratio: 2: 1 Primary Product Color: White Markers per Sleeve: 1 Ladder High Temperature 2: 1 White | Ht-Sce High Temperature Sleeve | Part Number: HT-SCE-1/2-2.0-9 | Internal Number: 4117110001 | Alias Number: 1193105-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 411711-0001
  • 4117110001