TE Connectivity / Raychem FLDWC0311-2.50-0

Cross Referenced to TE CNTY RAYCHEM - Part RYCFLDWC0311-2.50-0
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem FLDWC0311-2.50-0.

IHS

Datasheet3 pages1 year ago

Electro Sonic

element14 APAC

Newark

TE Connectivity

Supply Chain

Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem FLDWC0311-2.50-0 provided by its distributors.

Cross Referenced to TE CNTY RAYCHEM - Part RYCFLDWC0311-2.50-0
Hook Up Wire, FlexLite, 600V Voltage Rating, Tin-Plated Copper, 13 AWG Wire Size, 2.5 mm² Wire Size, Operating Temperature Range -65 – 125 °C
WIRE, BLACK, 2.5MM, 100M; Length, Reel (Imperial):328ft; Length, Reel (Metric):100m; Area, Conductor CSA:2.5mm2; Colour, Primary Insulation:Black; Material, Primary Insulation:Polyalkene; Conductor Make-up:19 / 0.41mm; Material, ;RoHS Compliant: Yes
WIRE, BLACK, 2.5MM, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Area CSA:2.5mm²; Jacket Colour:Black; Jacket Material:PVDF (Polyvinylidene Fluoride); Conductor Material:Copper; External Diameter:2.83mm; Voltage Rating:600V; No. of Strands x Strand Size1:19 x 0.41mm; Cable Diameter Max:2.83mm; Cable Diameter Min:2.65mm; Cable UL Style Number:UL3584; Conductor Diameter Max:2.01mm; Conductor Diameter Min:1.85mm; Conductor Make-up:19 / 0.41mm; Dielectric Strength VAC:2.5kV; Flammability Rating:UL94V-1; Jacket Material:Polyalkene; Operating Temperature Max:125°C; Operating Temperature Min:-45°C; Primary Conductor Resistance:8.2ohm/km; Secondary Insulation Colour:Black; Secondary Insulation Material:Radiation Crosslinked Modified PVF2; Voltage Rating VAC:600V

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2077893001