TE Connectivity / Raychem ES2000-NO.3-B8-0-27MM

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Piece
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem ES2000-NO.3-B8-0-27MM.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-89.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / RaychemSCT-NO.1-E6-0-27MM
Heat Shrink Tubing And Sleeves Sct-No.1-E6-0-27Mm |Te Connectivity Raychem 543633P050
TE Connectivity / RaychemRT-3-NO.2-0-1IN
Heat Shrink Tubing & Sleeves HS-TUBING .32 BK PRICE PER PC
TE Connectivity / RaychemPD-CAP-3/8-0
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 9.53 ID Before Shrink, 3:1 Shrink Ratio, BLACK

Descriptions

Descriptions of TE Connectivity / Raychem ES2000-NO.3-B8-0-27MM provided by its distributors.

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Piece
Cable Accessories Heat Shrinkable Tubing Polyolefin Black
HEAT SHRINK TUBE, DUAL WALL, 10.85 ID Before Shrink, 4:1 Shrink Ratio, BLACK
Heat Shrink Tubing & Sleeves ES2000-NO.3-B8-0-27MM
Black, 4:1, Dual Wall Tubing, Shrinks To .095 in [2.41 mm], Irradiated Modified Polyolefin, 10.85 mm [.427 in] Inner Diameter, RAYCHEM ES-2000
Shrink Ratio:4:1; I.d. Supplied - Imperial:0.427"; I.d. Supplied - Metric:10.85Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:1.06"; Length - Metric:26.9Mm; I.d. Recovered Max - Imperial:0.095" Rohs Compliant: Yes |Te Connectivity ES2000-NO.3-B8-0-27MM.

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 121397P023
  • ES2000-NO.3-B8-0-27MM.