TE Connectivity / Raychem ES-CAP-NO.2-B9-X-30MM

HEAT SHRINK CAP, SINGLE WALL, 7.4 ID Before Shrink, 4: 1 Shrink Ratio, CLEAR
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem ES-CAP-NO.2-B9-X-30MM.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / RaychemES1000-NO.1-C1-X-50MM
Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Thin Piece
TE Connectivity / RaychemRBK-VWS-125-NR1-X-50MM
TE Connectivity Clear Heat Shrink Tubing sleeve diameter 5.7mm length 0.05m ratio 4:1
TE Connectivity / RaychemRNF-100-1/4-CL-1.5IN
Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Piece
TE Connectivity / RaychemES-CAP-NO.1-C1-X-30MM
Heat Shrink Cable Boots&end Caps Heat Shrinkable |Te Connectivity Raychem 0081930001

Descriptions

Descriptions of TE Connectivity / Raychem ES-CAP-NO.2-B9-X-30MM provided by its distributors.

HEAT SHRINK CAP, SINGLE WALL, 7.4 ID Before Shrink, 4:1 Shrink Ratio, CLEAR
Heat Shrink Tubing & Sleeves ES-CAP-NO.2-B9-X-30MM
ES-CAP-NO.2-B9-X-30MM Wall Type: Dual Wall Adhesive Requirement: Adhesive Precoat Operating Temperature Range: -40 – 105 °C Operating Temperature Range: -40 – 221 °F Dual Wall Adhesive Precoat | TE Connectivity
HEATSHRINK, END CAP, 7.4MM, PK100; Shrink Type:Heat; Material:Semi-Rigid Polyolefin; Ratio, Shrink:4 : 1; Min Cable Diameter:1.65mm; Max Cable Diameter:7.4mm; Colour:Clear; Accessory Type:Heatshrink; External Length / Height:30.0mm; Fully Shrunk Diameter:1.65mm; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Temperature, Shrink:135°C; Unshrunk Diameter:7.4mm; Approval Bodies:UL E85381; Thickness, Wall:1.52mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1922530001