TE Connectivity / Raychem EG3246-000

Wire, braided, lightweight, Cu Alloy, Ni Plated, ID 4.5-8.0mm, 100m length
$ 34.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem EG3246-000.

Inventory History

3 month trend:
-18.00%

Supply Chain

Introduction Date2024-02-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity / Raychem EG3246-000 provided by its distributors.

Wire, braided, lightweight, Cu Alloy, Ni Plated, ID 4.5-8.0mm, 100m length
Special Order: LWB-103-6.0(100) Primary Product Plating Material: Nickel Primary Product Material: Copper Alloy Braid Coverage: 90 % Nickel Copper Alloy 90 % | Cable Braid | Part Number: LWB-103-6.0(100) | Internal Number: EG3246-000 | TE Connectivity
Braided Sleeve, 6Mm, Nickel Plated; Sleeving/Tubing Type:Braided; Sleeving Material:Copper, Nickel Plated; Sleeving Colour:-; Internal Diameter:6Mm; Length - Metric:100M; Length - Imperial:328Ft; I.d. Max:8Mm; I.d. Min:4.5Mm Rohs Compliant: Yes |Raychem Te Connectivity LWB-103-6.0(100)

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWB-103-6.0(100)