TE Connectivity EC0580-000

TE Connectivity 06161707 Wire Labels Z-Type RMP/RMS Marker Violet
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EC0580-000.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityEC0591-000
TE Connectivity 06161909 Z-Type RMP RMS Marker Brown Wire Label
TE Connectivity / Raychem06161303
Wire Marker Push On Orange 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / Raychem06161404
TE Connectivity EC0577-000 Z-Type Wire Label Violet Marker
TE Connectivity / RaychemEC0211-000
Cable Accessories Marker Polyvinyl Chloride Violet Box
TE Connectivity / RaychemEC0178-000
Cable Accessories Marker Polyvinyl Chloride Black Box
TE Connectivity / Raychem06151909
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C

Descriptions

Descriptions of TE Connectivity EC0580-000 provided by its distributors.

TE Connectivity 06161707 Wire Labels Z-Type RMP/RMS Marker Violet
Pre-Printed Markers, Push-On, 11 Marker Size, Violet, Straight Cut, 7 Printed Marking, Width 4.5 mm [.177 in], Black, Flexible PVC, Z-Type Marker
CABLE MARKER, 7, VIOLET, PK100; Marker Type: Push On Pre Printed; Legend: 7; Legend Colour: Black; Marker Colour: Violet; Marker Dimensions: -; Cable Diameter Max: 4.7mm; Cable Diameter Min: 2.9mm; Marker Material: PVC (Polyviny
06161707 Compatible Cable Diameter Range: 2.9 – 4.7 mm Compatible Cable Diameter Range: .11 – .19 in Primary Product Color: Violet Marker Style: Push-On Marker Size: 11 Z-Type Push-On Marker | 2.9 – 4.7 mm .11 – .19" Violet Push-On | Part Number: EC0580-000 | Internal Number: EC0580-000 | Alias Number: 1198189-2 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06161707