TE Connectivity / Raychem EC0214-000

Wire Labels&markers Z-Type Rmp/Rms Marker Yellow |Raychem Te Connectivity 05811901
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem EC0214-000.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem EC0214-000 provided by its distributors.

Wire Labels&markers Z-Type Rmp/Rms Marker Yellow |Raychem Te Connectivity 05811901
Cable Markers Pre-Marked Push On Polyvinyl Chloride White Box
WIRE MARKER PUSH ON 4.5MM WHITE
Labels and Industrial Warning Signs
Pre-Printed Markers, Push-On, 7 Marker Size, White, Straight Cut, 1 Printed Marking, Width 4.5 mm [.177 in], Black, Flexible PVC, Z-Type Marker
TE Connectivity EC0214-000 电缆标识
RS APAC
EC0214-000 6-1198170-1 05811901
CABLE MARKER, PRE PRINTED, PVC, WHITE; Marker Type: Push On Pre Printed; Legend: 1; Legend Colour: Black; Marker Colour: White; Marker Dimensions: -; Cable Diameter Max: 3.2mm; Cable Diameter Min: 2mm; Marker Material: PVC (Poly

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05811901